



5025840360 | |
|---|---|
DigiKey Part Number | WM14460TR-ND - Tape & Reel (TR) WM14460CT-ND - Cut Tape (CT) WM14460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840360 |
Description | CONN RCPT 3POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,60800 Kč | 166,08 Kč |
| 100 | 14,11820 Kč | 1 411,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,41847 Kč | 8 476,62 Kč |
| 1 800 | 8,96871 Kč | 16 143,68 Kč |
| 2 700 | 8,71579 Kč | 23 532,63 Kč |
| 4 500 | 8,40732 Kč | 37 832,94 Kč |
| 6 300 | 8,21017 Kč | 51 724,07 Kč |
| 9 000 | 8,00625 Kč | 72 056,25 Kč |
| 22 500 | 7,50544 Kč | 168 872,40 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |











