10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
5024941070
5024941070

5024941070

DigiKey Part Number
23-5024941070TR-ND - Tape & Reel (TR)
23-5024941070CT-ND - Cut Tape (CT)
23-5024941070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024941070
Description
CONN RCPT 10P 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5024941070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.270" (6.86mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00040 Kč400,01 Kč
5015,23200 Kč761,60 Kč
10014,50330 Kč1 450,33 Kč
25013,59412 Kč3 398,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95013,33179 Kč12 665,20 Kč
1 90012,69551 Kč24 121,47 Kč
2 85012,33754 Kč35 161,99 Kč
4 75011,90105 Kč56 529,99 Kč
6 65011,62211 Kč77 287,03 Kč
9 50011,33347 Kč107 667,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč