



5024940270 | |
|---|---|
DigiKey Part Number | WM15810TR-ND - Tape & Reel (TR) WM15810CT-ND - Cut Tape (CT) WM15810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940270 |
Description | CONN RCPT 2POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.270" (6.86mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| 50 | 9,48680 Kč | 474,34 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 250 | 8,46724 Kč | 2 116,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 7,85922 Kč | 7 466,26 Kč |
| 1 900 | 7,48402 Kč | 14 219,64 Kč |
| 2 850 | 7,27290 Kč | 20 727,76 Kč |
| 4 750 | 7,01545 Kč | 33 323,39 Kč |
| 6 650 | 6,85091 Kč | 45 558,55 Kč |
| 9 500 | 6,68077 Kč | 63 467,32 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










