8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
CLIK-Mate 502443 Series
CLIK-Mate 502443 Series

5024430870

DigiKey Part Number
WM2280TR-ND - Tape & Reel (TR)
WM2280CT-ND - Cut Tape (CT)
WM2280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024430870
Description
CONN RCPT 8POS 0.079 TIN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5024430870 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.293" (7.44mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
3A per Contact
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27540 Kč1 227,54 Kč
25011,50524 Kč2 876,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65010,96935 Kč7 130,08 Kč
1 30010,44554 Kč13 579,20 Kč
1 95010,15086 Kč19 794,18 Kč
3 2509,79159 Kč31 822,67 Kč
4 5509,56198 Kč43 507,01 Kč
6 5009,32447 Kč60 609,06 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč