4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024430460

DigiKey Part Number
900-5024430460TR-ND - Tape & Reel (TR)
900-5024430460CT-ND - Cut Tape (CT)
900-5024430460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024430460
Description
CLIKMATE2.0W/B STRECASSY 4CKTEMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5024430460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.293" (7.44mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
3A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,15300 Kč141,53 Kč
2513,26240 Kč331,56 Kč
5012,62820 Kč631,41 Kč
10012,02350 Kč1 202,35 Kč
25011,26920 Kč2 817,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65010,53195 Kč6 845,77 Kč
1 30010,02913 Kč13 037,87 Kč
1 9509,74630 Kč19 005,28 Kč
3 2509,40129 Kč30 554,19 Kč
4 5509,18079 Kč41 772,59 Kč
6 5008,95277 Kč58 193,00 Kč
16 2508,39270 Kč136 381,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč