
5024430260 | |
|---|---|
DigiKey Part Number | 900-5024430260TR-ND - Tape & Reel (TR) 900-5024430260CT-ND - Cut Tape (CT) 900-5024430260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430260 |
Description | CLIKMATE2.0W/B STRECASSY 2CKTEMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.9mm | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 9,55894 Kč | 6 213,31 Kč |
| 1 300 | 9,10231 Kč | 11 833,00 Kč |
| 1 950 | 8,84554 Kč | 17 248,80 Kč |
| 3 250 | 8,53249 Kč | 27 730,59 Kč |
| 4 550 | 8,33233 Kč | 37 912,10 Kč |
| 6 500 | 8,12539 Kč | 52 815,03 Kč |
| 16 250 | 7,61707 Kč | 123 777,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 50 | 11,45660 Kč | 572,83 Kč |
| 100 | 10,91060 Kč | 1 091,06 Kč |
| 250 | 10,22604 Kč | 2 556,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 50 | 10,49480 Kč | 524,74 Kč |
| 100 | 9,86910 Kč | 986,91 Kč |
| 250 | 9,09716 Kč | 2 274,29 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











