Non-Gendered Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024380000

DigiKey Part Number
WM3978TR-ND - Tape & Reel (TR)
WM3978CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5024380000
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5024380000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,70560 Kč17,64 Kč
500,66780 Kč33,39 Kč
1000,63620 Kč63,62 Kč
2500,59636 Kč149,09 Kč
5000,56778 Kč283,89 Kč
1 0000,54049 Kč540,49 Kč
2 5000,50656 Kč1 266,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0000,44942 Kč8 089,56 Kč
36 0000,42795 Kč15 406,20 Kč
54 0000,41588 Kč22 457,52 Kč
90 0000,40115 Kč36 103,50 Kč
126 0000,39174 Kč49 359,24 Kč
180 0000,38201 Kč68 761,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč