
5024301430 | |
|---|---|
DigiKey Part Number | WM13022TR-ND - Tape & Reel (TR) WM13022CT-ND - Cut Tape (CT) WM13022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024301430 |
Description | CONN PLUG 14POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024301430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 50 | 11,22980 Kč | 561,49 Kč |
| 100 | 10,69220 Kč | 1 069,22 Kč |
| 250 | 10,02276 Kč | 2 505,69 Kč |
| 500 | 9,54360 Kč | 4 771,80 Kč |
| 1 000 | 9,08772 Kč | 9 087,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,40984 Kč | 25 229,52 Kč |
| 6 000 | 8,00857 Kč | 48 051,42 Kč |
| 9 000 | 7,78282 Kč | 70 045,38 Kč |
| 15 000 | 7,50751 Kč | 112 612,65 Kč |
| 21 000 | 7,33155 Kč | 153 962,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




