



5023520500 | |
---|---|
DigiKey Part Number | WM14453TR-ND - Tape & Reel (TR) WM14453CT-ND - Cut Tape (CT) WM14453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520500 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 21,87200 Kč | 218,72 Kč |
100 | 18,58660 Kč | 1 858,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 13,44427 Kč | 9 410,99 Kč |
1 400 | 12,80226 Kč | 17 923,16 Kč |
2 100 | 12,44136 Kč | 26 126,86 Kč |
3 500 | 12,00106 Kč | 42 003,71 Kč |
4 900 | 11,71960 Kč | 57 426,04 Kč |
7 000 | 11,42859 Kč | 80 000,13 Kč |
17 500 | 10,71381 Kč | 187 491,68 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |