39 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020783962

DigiKey Part Number
5020783962-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5020783962
Description
CONN FPC BOTTOM 39POS 0.25MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5020783962 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0, UL94 HB
Number of Positions
39
Current Rating (Amps)
0.2A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 00046,87140 Kč1 687 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87140 Kč
Unit Price with VAT:56,71439 Kč