39 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140639

DigiKey Part Number
900-0150140639-ND
Manufacturer
Manufacturer Product Number
0150140639
Description
CABLE FFC/FPC 39POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140639 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
39
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,85000 Kč115,85 Kč
1098,42200 Kč984,22 Kč
3091,07033 Kč2 732,11 Kč
5087,84640 Kč4 392,32 Kč
10083,65100 Kč8 365,10 Kč
25078,41392 Kč19 603,48 Kč
50074,67322 Kč37 336,61 Kč
1 00071,11223 Kč71 112,23 Kč
2 50066,66536 Kč166 663,40 Kč
Manufacturers Standard Package
Unit Price without VAT:115,85000 Kč
Unit Price with VAT:140,17850 Kč