
0150140239 | |
|---|---|
DigiKey Part Number | 900-0150140239-ND |
Manufacturer | |
Manufacturer Product Number | 0150140239 |
Description | CABLE FFC/FPC 39POS 0.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140239 Models |
Category | Number of Conductors 39 |
Manufacturer Molex | Pitch 0.010" (0.25mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.085" (2.16mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,98000 Kč | 68,98 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 30 | 54,20633 Kč | 1 626,19 Kč |
| 50 | 52,28760 Kč | 2 614,38 Kč |
| 100 | 49,78920 Kč | 4 978,92 Kč |
| 250 | 46,67176 Kč | 11 667,94 Kč |
| 500 | 44,44478 Kč | 22 222,39 Kč |
| 1 000 | 42,32441 Kč | 42 324,41 Kč |
| 2 500 | 39,67685 Kč | 99 192,12 Kč |
| Unit Price without VAT: | 68,98000 Kč |
|---|---|
| Unit Price with VAT: | 83,46580 Kč |



