



5020783310 | |
|---|---|
DigiKey Part Number | WM20784TR-ND - Tape & Reel (TR) WM20784CT-ND - Cut Tape (CT) WM20784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020783310 |
Description | CONN FPC BOTTOM 33POS 0.25MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5020783310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic, Glass Filled | |
Actuator Material | Plastic, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 50 | 44,48640 Kč | 2 224,32 Kč |
| 100 | 42,36140 Kč | 4 236,14 Kč |
| 250 | 39,70804 Kč | 9 927,01 Kč |
| 500 | 37,81320 Kč | 18 906,60 Kč |
| 1 000 | 37,35523 Kč | 37 355,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,79795 Kč | 98 393,85 Kč |
| 6 000 | 31,23460 Kč | 187 407,60 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |












