Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm)
MicroBridge Electrical CPA (Connector Position Assurance)

504235-E

DigiKey Part Number
2684-504235-ETR-ND - Tape & Reel (TR)
2684-504235-ECT-ND - Cut Tape (CT)
2684-504235-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
504235-E
Description
MICBR M 2POS RA SMD W/O ELEC CPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
504235-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.7A per Contact
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1037,22700 Kč372,27 Kč
2534,90360 Kč872,59 Kč
5033,23120 Kč1 661,56 Kč
10031,64410 Kč3 164,41 Kč
25029,66068 Kč7 415,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90027,09732 Kč24 387,59 Kč
1 80025,80463 Kč46 448,33 Kč
2 70025,07735 Kč67 708,85 Kč
4 50024,19025 Kč108 856,12 Kč
6 30023,62346 Kč148 827,80 Kč
9 00023,03703 Kč207 333,27 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč