
5018280111 | |
|---|---|
DigiKey Part Number | 900-5018280111TR-ND - Tape & Reel (TR) 900-5018280111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018280111 |
Description | CMC W/W MALE TERM 1.5 CHAIN W/PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 15-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5018280111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,87400 Kč | 48,74 Kč |
| 25 | 4,56600 Kč | 114,15 Kč |
| 50 | 4,34940 Kč | 217,47 Kč |
| 100 | 4,14100 Kč | 414,10 Kč |
| 250 | 3,88020 Kč | 970,05 Kč |
| 500 | 3,69482 Kč | 1 847,41 Kč |
| 1 000 | 3,51840 Kč | 3 518,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,93828 Kč | 11 753,12 Kč |
| 8 000 | 2,79802 Kč | 22 384,16 Kč |
| 12 000 | 2,71911 Kč | 32 629,32 Kč |
| 20 000 | 2,62287 Kč | 52 457,40 Kč |
| 28 000 | 2,56136 Kč | 71 718,08 Kč |
| 40 000 | 2,49776 Kč | 99 910,40 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |







