
5018280101 | |
|---|---|
DigiKey Part Number | WM9841TR-ND - Tape & Reel (TR) WM9841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018280101 |
Description | CONN PIN CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5018280101 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 50 | 4,38440 Kč | 219,22 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 250 | 3,91152 Kč | 977,88 Kč |
| 500 | 3,72462 Kč | 1 862,31 Kč |
| 1 000 | 3,54677 Kč | 3 546,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,95223 Kč | 11 808,92 Kč |
| 8 000 | 2,81132 Kč | 22 490,56 Kč |
| 12 000 | 2,73202 Kč | 32 784,24 Kč |
| 20 000 | 2,63534 Kč | 52 706,80 Kč |
| 28 000 | 2,57354 Kč | 72 059,12 Kč |
| 40 000 | 2,50964 Kč | 100 385,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







