Connector Header Surface Mount 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.039" (1.00mm)
5013310207
5013310207

5013310207

DigiKey Part Number
WM7879TR-ND - Tape & Reel (TR)
WM7879CT-ND - Cut Tape (CT)
WM7879DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5013310207
Description
CONN HEADER SMD 2POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013310207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.213" (5.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
1
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,18400 Kč101,84 Kč
1008,65120 Kč865,12 Kč
5007,72180 Kč3 860,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1007,44971 Kč8 194,68 Kč
2 2007,09408 Kč15 606,98 Kč
3 3006,89396 Kč22 750,07 Kč
5 5006,64995 Kč36 574,72 Kč
7 7006,49397 Kč50 003,57 Kč
11 0006,33271 Kč69 659,81 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč