


2451360605 | |
|---|---|
DigiKey Part Number | WM21080-ND |
Manufacturer | |
Manufacturer Product Number | 2451360605 |
Description | MEGAFIT 6CKT BLACK 500MM OVERMOL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 10 | 539,94300 Kč | 5 399,43 Kč |
| 25 | 506,13560 Kč | 12 653,39 Kč |
| 50 | 481,98800 Kč | 24 099,40 Kč |
| 100 | 459,00160 Kč | 45 900,16 Kč |
| 250 | 430,29772 Kč | 107 574,43 Kč |
| 500 | 413,39812 Kč | 206 699,06 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |






