



2451351010 | |
|---|---|
DigiKey Part Number | WM15761-ND |
Manufacturer | |
Manufacturer Product Number | 2451351010 |
Description | MINIFIT JR 10 CIRCUIT BLACK 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451351010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 Kč | 580,59 Kč |
| 10 | 493,43200 Kč | 4 934,32 Kč |
| 25 | 462,52720 Kč | 11 563,18 Kč |
| 50 | 440,45820 Kč | 22 022,91 Kč |
| 100 | 419,45180 Kč | 41 945,18 Kč |
| 250 | 393,21780 Kč | 98 304,45 Kč |
| 500 | 374,60390 Kč | 187 301,95 Kč |
| Unit Price without VAT: | 580,59000 Kč |
|---|---|
| Unit Price with VAT: | 702,51390 Kč |



