10 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Molex FiT City
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2451351005

DigiKey Part Number
WM15760-ND
Manufacturer
Manufacturer Product Number
2451351005
Description
MINIFIT JR 10 CIRCUIT BLACK 500M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2451351005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1494,38000 Kč494,38 Kč
10420,14500 Kč4 201,45 Kč
25393,84600 Kč9 846,15 Kč
50375,04980 Kč18 752,49 Kč
100357,16090 Kč35 716,09 Kč
250334,82320 Kč83 705,80 Kč
500318,86518 Kč159 432,59 Kč
Manufacturers Standard Package
Unit Price without VAT:494,38000 Kč
Unit Price with VAT:598,19980 Kč