



2451351020 | |
|---|---|
DigiKey Part Number | WM15762-ND |
Manufacturer | |
Manufacturer Product Number | 2451351020 |
Description | MINIFIT JR 10 CIRCUIT BLACK 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451351020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,66000 Kč | 716,66 Kč |
| 10 | 609,02600 Kč | 6 090,26 Kč |
| 25 | 570,91040 Kč | 14 272,76 Kč |
| 50 | 543,67180 Kč | 27 183,59 Kč |
| 100 | 517,74350 Kč | 51 774,35 Kč |
| 250 | 485,36876 Kč | 121 342,19 Kč |
| Unit Price without VAT: | 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 867,15860 Kč |


