24513008XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24513008XX
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300830

DigiKey Part Number
WM21065-ND
Manufacturer
Manufacturer Product Number
2451300830
Description
8 CIRCUIT 3M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1465,63000 Kč465,63 Kč
10395,67700 Kč3 956,77 Kč
25370,90960 Kč9 272,74 Kč
50353,21060 Kč17 660,53 Kč
100336,36010 Kč33 636,01 Kč
250315,32060 Kč78 830,15 Kč
Unit Price without VAT:465,63000 Kč
Unit Price with VAT:563,41230 Kč