


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,57000 Kč | 933,57 Kč |
| 10 | 793,43000 Kč | 7 934,30 Kč |
| 25 | 743,75760 Kč | 18 593,94 Kč |
| 50 | 708,28360 Kč | 35 414,18 Kč |
| 100 | 674,51250 Kč | 67 451,25 Kč |
| 250 | 632,34216 Kč | 158 085,54 Kč |
| Unit Price without VAT: | 933,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,61970 Kč |




