


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 4.92' (1.50m) 59.0" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 10 | 732,74600 Kč | 7 327,46 Kč |
| 25 | 686,87800 Kč | 17 171,95 Kč |
| 50 | 654,11280 Kč | 32 705,64 Kč |
| 100 | 622,92040 Kč | 62 292,04 Kč |
| 300 | 577,30080 Kč | 173 190,24 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |


