Cable Power Contacts to Wire 12 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Power Contacts to Wire 12 Line 3.28' (1.00m) 39.4"
Accelerating Automotive Networks with HSAutoLink Connectors

2257725512

DigiKey Part Number
900-2257725512-ND
Manufacturer
Manufacturer Product Number
2257725512
Description
12CKT (SEALED) LVDS 2-PAIR HBW 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 12 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
12
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1933,57000 Kč933,57 Kč
20755,56050 Kč15 111,21 Kč
40719,51225 Kč28 780,49 Kč
60699,24033 Kč41 954,42 Kč
100674,51250 Kč67 451,25 Kč
260630,59335 Kč163 954,27 Kč
Manufacturers Standard Package
Unit Price without VAT:933,57000 Kč
Unit Price with VAT:1 129,61970 Kč