

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 855,28000 Kč | 855,28 Kč |
10 | 726,88400 Kč | 7 268,84 Kč |
40 | 659,17050 Kč | 26 366,82 Kč |
80 | 627,73288 Kč | 50 218,63 Kč |
120 | 610,04825 Kč | 73 205,79 Kč |
280 | 574,69746 Kč | 160 915,29 Kč |
Unit Price without VAT: | 855,28000 Kč |
---|---|
Unit Price with VAT: | 1 034,88880 Kč |