Cable Power Contacts to Wire 12 Line 6.56' (2.00m) 78.7"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Power Contacts to Wire 12 Line 6.56' (2.00m) 78.7"
Accelerating Automotive Networks with HSAutoLink Connectors

2257726514

DigiKey Part Number
900-2257726514-ND
Manufacturer
Manufacturer Product Number
2257726514
Description
12CKT (SEALED) LVDS 4-PAIR 2000M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 12 Line 6.56' (2.00m) 78.7"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Power Contacts to Wire
Series
Number of Lines
12
Packaging
Box
Cable Length - Unexposed
6.56' (2.00m) 78.7"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 309,23000 Kč1 309,23 Kč
101 112,78900 Kč11 127,89 Kč
301 029,83300 Kč30 894,99 Kč
60980,72567 Kč58 843,54 Kč
120933,97525 Kč112 077,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 309,23000 Kč
Unit Price with VAT:1 584,16830 Kč