New at DigiKey
12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254330120

DigiKey Part Number
900-2254330120TR-ND - Tape & Reel (TR)
900-2254330120CT-ND - Cut Tape (CT)
900-2254330120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2254330120
Description
1.5 FPC CONN 1ROW REC ASSY RA 12
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Part Status
Active
Voltage Rating
250V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
1A per Contact
Pitch
0.059" (1.50mm)
Housing Color
Black
Termination
Solder
Mating Cycles
50
Height Above Board
0.293" (7.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45073,99462 Kč33 297,58 Kč
90070,46579 Kč63 419,21 Kč
1 35068,48039 Kč92 448,53 Kč
2 25066,05896 Kč148 632,66 Kč
3 15064,51119 Kč203 210,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1092,66400 Kč926,64 Kč
10082,11900 Kč8 211,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1096,80100 Kč968,01 Kč
10082,27860 Kč8 227,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč