New at DigiKey
12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254330121

DigiKey Part Number
900-2254330121TR-ND - Tape & Reel (TR)
900-2254330121CT-ND - Cut Tape (CT)
900-2254330121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2254330121
Description
1.5 FPC CONN 1ROW REC ASSY RA 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
12
Pitch
0.059" (1.50mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.293" (7.45mm)
Locking Feature
Latch Lock
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A per Contact
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45069,42498 Kč31 241,24 Kč
90066,94489 Kč60 250,40 Kč
1 35065,53538 Kč88 472,76 Kč
2 25063,80182 Kč143 554,10 Kč
3 15062,68516 Kč197 458,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1084,76900 Kč847,69 Kč
10075,12660 Kč7 512,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,52800 Kč885,28 Kč
10075,24000 Kč7 524,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč