
2190190120 | |
|---|---|
DigiKey Part Number | 900-2190190120TR-ND - Tape & Reel (TR) 900-2190190120CT-ND - Cut Tape (CT) 900-2190190120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2190190120 |
Description | 1.5 FPC CONN 1ROW JACKET ASSY 12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Plug Jacket Connector Latch Lock 12Pos 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Plug Jacket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch | 0.059" (1.50mm) | |
FFC, FCB Thickness | 0.30mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 250 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 16,24194 Kč | 5 847,10 Kč |
| 720 | 15,66160 Kč | 11 276,35 Kč |
| 1 080 | 15,33204 Kč | 16 558,60 Kč |
| 1 800 | 14,92643 Kč | 26 867,57 Kč |
| 2 520 | 14,66519 Kč | 36 956,28 Kč |
| 3 600 | 14,39319 Kč | 51 815,48 Kč |
| 9 000 | 13,71750 Kč | 123 457,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 17,37160 Kč | 1 737,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 100 | 17,27510 Kč | 1 727,51 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


