
2240951083 | |
|---|---|
DigiKey Part Number | 900-2240951083-ND |
Manufacturer | |
Manufacturer Product Number | 2240951083 |
Description | MINI-FIT VERSA R-S 8CKT 300MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,35000 Kč | 131,35 Kč |
| 10 | 111,58600 Kč | 1 115,86 Kč |
| Unit Price without VAT: | 131,35000 Kč |
|---|---|
| Unit Price with VAT: | 158,93350 Kč |





