2219551141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219551143

DigiKey Part Number
900-2219551143-ND
Manufacturer
Manufacturer Product Number
2219551143
Description
IGRID R-R 14CKT 300MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,14000 Kč151,14 Kč
10128,46800 Kč1 284,68 Kč
Manufacturers Standard Package
Unit Price without VAT:151,14000 Kč
Unit Price with VAT:182,87940 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC