
MS3116F8-2S | |
|---|---|
DigiKey Part Number | 1200-1194-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F8-2S |
Description | CONN PLUG 2POS INLINE W/SKTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,87000 Kč | 1 162,87 Kč |
| 10 | 988,35500 Kč | 9 883,55 Kč |
| 25 | 926,51560 Kč | 23 162,89 Kč |
| 50 | 882,32340 Kč | 44 116,17 Kč |
| 100 | 840,25810 Kč | 84 025,81 Kč |
| 250 | 800,83768 Kč | 200 209,42 Kč |
| Unit Price without VAT: | 1 162,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,07270 Kč |





