
MS3112E8-2P | |
|---|---|
DigiKey Part Number | IMS3112E8-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-2P |
Description | CONN RCPT 2POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Shell Size - Insert 8-2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,60000 Kč | 740,60 Kč |
| 10 | 629,47800 Kč | 6 294,78 Kč |
| 25 | 590,07720 Kč | 14 751,93 Kč |
| 50 | 561,92740 Kč | 28 096,37 Kč |
| 100 | 535,12980 Kč | 53 512,98 Kč |
| 250 | 501,66656 Kč | 125 416,64 Kč |
| Unit Price without VAT: | 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 896,12600 Kč |



