
2210280150 | |
|---|---|
DigiKey Part Number | 900-2210280150-ND |
Manufacturer | |
Manufacturer Product Number | 2210280150 |
Description | NS HD AE CABLE ASSY 18DP 150MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 0.492' (150.00mm, 5.906") Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 56 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.492' (150.00mm, 5.906") | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 468,32000 Kč | 2 468,32 Kč |
| 10 | 2 098,20100 Kč | 20 982,01 Kč |
| 40 | 1 902,88850 Kč | 76 115,54 Kč |
| 80 | 1 823,87725 Kč | 145 910,18 Kč |
| Unit Price without VAT: | 2 468,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 986,66720 Kč |



