
2160000200 | |
|---|---|
DigiKey Part Number | 900-2160000200-ND |
Manufacturer | |
Manufacturer Product Number | 2160000200 |
Description | NS HD Cable Assy 18DP - 200 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 0.656' (200.00mm, 7.874") Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 56 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,67000 Kč | 971,67 Kč |
| 10 | 825,83400 Kč | 8 258,34 Kč |
| 40 | 748,90100 Kč | 29 956,04 Kč |
| 80 | 713,18975 Kč | 57 055,18 Kč |
| 120 | 693,09758 Kč | 83 171,71 Kč |
| 280 | 657,81250 Kč | 184 187,50 Kč |
| Unit Price without VAT: | 971,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,72070 Kč |



