MFG_2196791081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196791084

DigiKey Part Number
900-2196791084-ND
Manufacturer
Manufacturer Product Number
2196791084
Description
MICRO LATCH 2.0 R-S 8CKT 600MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196791084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,41000 Kč96,41 Kč
1082,01100 Kč820,11 Kč
2576,85760 Kč1 921,44 Kč
5073,18660 Kč3 659,33 Kč
10069,69230 Kč6 969,23 Kč
25065,32908 Kč16 332,27 Kč
50062,21202 Kč31 106,01 Kč
1 00059,24459 Kč59 244,59 Kč
2 50055,53933 Kč138 848,33 Kč
Manufacturers Standard Package
Unit Price without VAT:96,41000 Kč
Unit Price with VAT:116,65610 Kč