
3UG46221AW30 | |
|---|---|
DigiKey Part Number | 3473-3UG46221AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46221AW30 |
Description | PILOT_SWITCH_CURR_3UG4622-AW30 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 20.4 ~ 264VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46221AW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 0.05 ~ 15A | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 20.4 ~ 264VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 567,32000 Kč | 9 567,32 Kč |
| 10 | 8 024,80600 Kč | 80 248,06 Kč |
| 25 | 7 553,32480 Kč | 188 833,12 Kč |
| Unit Price without VAT: | 9 567,32000 Kč |
|---|---|
| Unit Price with VAT: | 11 576,45720 Kč |


