2185091060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185091082

DigiKey Part Number
900-2185091082-ND
Manufacturer
Manufacturer Product Number
2185091082
Description
MILLI-GRID DR R-R 8CKT 150MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2185091082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,25000 Kč97,25 Kč
1082,64200 Kč826,42 Kč
2577,45560 Kč1 936,39 Kč
5073,75500 Kč3 687,75 Kč
10070,23120 Kč7 023,12 Kč
25065,83344 Kč16 458,36 Kč
50062,69196 Kč31 345,98 Kč
1 00059,70180 Kč59 701,80 Kč
2 50055,96816 Kč139 920,40 Kč
Manufacturers Standard Package
Unit Price without VAT:97,25000 Kč
Unit Price with VAT:117,67250 Kč