8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196651084

DigiKey Part Number
900-2196651084-ND
Manufacturer
Manufacturer Product Number
2196651084
Description
KK 3.96 R-S 8CKT 600MM DISC SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196651084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.156" (3.96mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10159,69000 Kč1 596,90 Kč
25149,69040 Kč3 742,26 Kč
50142,54280 Kč7 127,14 Kč
100135,73740 Kč13 573,74 Kč
250127,24116 Kč31 810,29 Kč
500121,17274 Kč60 586,37 Kč
1 000115,39577 Kč115 395,77 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč