Image for 20 L 10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20 L 10

DigiKey Part Number
2128-20L10-ND
Manufacturer
Manufacturer Product Number
20 L 10
Description
SOCKET HEX CHROME FIN 10MM 1.97"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Hex Chrome Finish 10mm 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
10mm
Drive Size
1/4"
Length
1.97" (50.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,73000 Kč671,73 Kč
Manufacturers Standard Package
Unit Price without VAT:671,73000 Kč
Unit Price with VAT:812,79330 Kč