Plastic, Polyamide Cover 4.323" L x 1.492" W x 0.480" H (109.80mm x 37.89mm x 12.20mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202665

DigiKey Part Number
2202665-ND
Manufacturer
Manufacturer Product Number
2202665
Description
COMPONENT HOUSING COVER COLOR: L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Cover 4.323" L x 1.492" W x 0.480" H (109.80mm x 37.89mm x 12.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2202665 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Features
-
For Use With/Related Products
ME-IO Housing Systems
Size / Dimension
4.323" L x 1.492" W x 0.480" H (109.80mm x 37.89mm x 12.20mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
5117,00000 Kč585,00 Kč
20102,23950 Kč2 044,79 Kč
4095,55675 Kč3 822,27 Kč
6091,85583 Kč5 511,35 Kč
10087,39580 Kč8 739,58 Kč
26079,62281 Kč20 701,93 Kč
50075,35678 Kč37 678,39 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč