
2196641023 | |
|---|---|
DigiKey Part Number | 900-2196641023-ND |
Manufacturer | |
Manufacturer Product Number | 2196641023 |
Description | KK 3.96 R-R 2CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196641023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 44,20500 Kč | 442,05 Kč |
| 25 | 41,43480 Kč | 1 035,87 Kč |
| 50 | 39,45200 Kč | 1 972,60 Kč |
| 100 | 37,56790 Kč | 3 756,79 Kč |
| 250 | 35,21328 Kč | 8 803,32 Kč |
| 500 | 33,53266 Kč | 16 766,33 Kč |
| 1 000 | 31,93264 Kč | 31 932,64 Kč |
| 2 500 | 29,93470 Kč | 74 836,75 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |











