
2196641024 | |
|---|---|
DigiKey Part Number | 900-2196641024-ND |
Manufacturer | |
Manufacturer Product Number | 2196641024 |
Description | KK 3.96 R-R 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196641024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 58,20300 Kč | 582,03 Kč |
| 25 | 54,55320 Kč | 1 363,83 Kč |
| 50 | 51,94720 Kč | 2 597,36 Kč |
| 100 | 49,46540 Kč | 4 946,54 Kč |
| 250 | 46,36808 Kč | 11 592,02 Kč |
| 500 | 44,15490 Kč | 22 077,45 Kč |
| 1 000 | 42,04822 Kč | 42 048,22 Kč |
| 2 500 | 39,41789 Kč | 98 544,73 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

