
2185091102 | |
|---|---|
DigiKey Part Number | 900-2185091102-ND |
Manufacturer | |
Manufacturer Product Number | 2185091102 |
Description | MILLI-GRID DR R-R 10CKT 150MM DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 10 | 94,45100 Kč | 944,51 Kč |
| 25 | 88,51960 Kč | 2 212,99 Kč |
| 50 | 84,29260 Kč | 4 214,63 Kč |
| 100 | 80,26790 Kč | 8 026,79 Kč |
| 250 | 75,24364 Kč | 18 810,91 Kč |
| 500 | 71,65378 Kč | 35 826,89 Kč |
| 1 000 | 68,23610 Kč | 68 236,10 Kč |
| 2 500 | 63,96910 Kč | 159 922,75 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |









