
2185091103 | |
|---|---|
DigiKey Part Number | 900-2185091103-ND |
Manufacturer | |
Manufacturer Product Number | 2185091103 |
Description | MILLI-GRID DR R-R 10CKT 300MM DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 Kč | 119,35 Kč |
| 10 | 101,33500 Kč | 1 013,35 Kč |
| 25 | 94,98600 Kč | 2 374,65 Kč |
| 50 | 90,44340 Kč | 4 522,17 Kč |
| 100 | 86,12610 Kč | 8 612,61 Kč |
| 250 | 80,73432 Kč | 20 183,58 Kč |
| 500 | 76,88218 Kč | 38 441,09 Kč |
| 1 000 | 73,21569 Kč | 73 215,69 Kč |
| 2 500 | 68,63714 Kč | 171 592,85 Kč |
| Unit Price without VAT: | 119,35000 Kč |
|---|---|
| Unit Price with VAT: | 144,41350 Kč |




