
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,90300 Kč | 209,03 Kč |
| 25 | 19,58480 Kč | 489,62 Kč |
| 50 | 18,65040 Kč | 932,52 Kč |
| 100 | 17,75780 Kč | 1 775,78 Kč |
| 300 | 16,43093 Kč | 4 929,28 Kč |
| 500 | 15,84896 Kč | 7 924,48 Kč |
| 1 000 | 15,09243 Kč | 15 092,43 Kč |
| 2 500 | 14,14770 Kč | 35 369,25 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










