
2183971043 | |
|---|---|
DigiKey Part Number | 900-2183971043-ND |
Manufacturer | |
Manufacturer Product Number | 2183971043 |
Description | PICO-SPOX 1.5 R-S 4CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 43,97840 Kč | 1 099,46 Kč |
| 50 | 41,87840 Kč | 2 093,92 Kč |
| 100 | 39,87730 Kč | 3 987,73 Kč |
| 250 | 37,37980 Kč | 9 344,95 Kč |
| 500 | 35,59496 Kč | 17 797,48 Kč |
| 1 000 | 33,89665 Kč | 33 896,65 Kč |
| 2 500 | 31,77602 Kč | 79 440,05 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



