
2183961023 | |
|---|---|
DigiKey Part Number | 900-2183961023-ND |
Manufacturer | |
Manufacturer Product Number | 2183961023 |
Description | PICO-SPOX 1.5 R-R 2CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 33,57580 Kč | 1 678,79 Kč |
| 100 | 31,97160 Kč | 3 197,16 Kč |
| 250 | 29,96836 Kč | 7 492,09 Kč |
| 500 | 28,53754 Kč | 14 268,77 Kč |
| 1 000 | 27,17582 Kč | 27 175,82 Kč |
| 2 500 | 25,47528 Kč | 63 688,20 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




