
2183961021 | |
|---|---|
DigiKey Part Number | 900-2183961021-ND |
Manufacturer | |
Manufacturer Product Number | 2183961021 |
Description | PICO-SPOX 1.5 R-R 2CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 Kč | 37,99 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 30,29000 Kč | 757,25 Kč |
| 50 | 28,84240 Kč | 1 442,12 Kč |
| 100 | 27,46480 Kč | 2 746,48 Kč |
| 250 | 25,74464 Kč | 6 436,16 Kč |
| 500 | 24,51550 Kč | 12 257,75 Kč |
| 1 000 | 23,34551 Kč | 23 345,51 Kč |
| 2 500 | 21,88472 Kč | 54 711,80 Kč |
| Unit Price without VAT: | 37,99000 Kč |
|---|---|
| Unit Price with VAT: | 45,96790 Kč |


